Part Details for STIA800W by MicroCare
Overview of STIA800W by MicroCare
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STIA800W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-STIA800W
|
Mouser Electronics | Chemicals Stereze 70% Isopropyl Alcohol (IPA)Wipes, 800 Count Bucket (8.5in x 6in) RoHS: Compliant | 0 |
|
$44.6100 / $48.3600 | Order Now |
Part Details for STIA800W
STIA800W CAD Models
STIA800W Part Data Attributes
|
STIA800W
MicroCare
Buy Now
|
Compare Parts:
STIA800W
MicroCare
|
Samacsys Manufacturer | MicroCare |