-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transil (TVS) for IEC 61000-4-5 compliance
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0859
|
Newark | Aid Protection |Stmicroelectronics STIEC45-24AS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$1.3000 | Buy Now |
DISTI #
07AH6975
|
Newark | Tvs Diode, Unidir, Do-214Ab, Product Range:Transil Stiec45 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:42V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics STIEC45-24AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4057 |
|
$1.1900 / $2.8800 | Buy Now |
DISTI #
41Y5787
|
Newark | Protection |Stmicroelectronics STIEC45-24AS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10396-1-ND
|
DigiKey | TVS DIODE 24VWM 42VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4464 In Stock |
|
$1.1116 / $2.6500 | Buy Now |
DISTI #
STIEC45-24AS
|
Avnet Americas | Transient Voltage Suppressor, Unidirectional, 24V standoff, 500A, DO-214 - Tape and Reel (Alt: STIEC45-24AS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
$1.2406 / $1.2939 | Buy Now |
DISTI #
STIEC45-24AS
|
Avnet Americas | Transient Voltage Suppressor, Unidirectional, 24V standoff, 500A, DO-214 - Tape and Reel (Alt: STIEC45-24AS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.1605 / $1.3206 | Buy Now |
DISTI #
511-STIEC45-24AS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transil IEC 61000 500A 24V to 33V RoHS: Compliant | 1440 |
|
$1.1400 / $2.6500 | Buy Now |
|
STMicroelectronics | 500 A - 8/20 ?s, 24 V TVS in SMC RoHS: Compliant Min Qty: 1 | 1440 |
|
$1.4500 / $2.6000 | Buy Now |
|
Future Electronics | STIEC45 Series 29.5 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.1200 / $1.1600 | Buy Now |
DISTI #
STIEC45-24AS
|
Avnet Americas | Transient Voltage Suppressor, Unidirectional, 24V standoff, 500A, DO-214 - Tape and Reel (Alt: STIEC45-24AS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
$1.2406 / $1.2939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STIEC45-24AS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIEC45-24AS
STMicroelectronics
Transil (TVS) for IEC 61000-4-5 compliance
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.2 V | |
Clamping Voltage-Max | 42 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STIEC45-24AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STIEC45-24AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STIEC45-33AS | Transil (TVS) for IEC 61000-4-5 compliance | STMicroelectronics | STIEC45-24AS vs STIEC45-33AS |
STIEC45-30AS | Transil (TVS) for IEC 61000-4-5 compliance | STMicroelectronics | STIEC45-24AS vs STIEC45-30AS |