Part Details for STIK by Tripp Lite
Overview of STIK by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2071
|
Newark | 6 Outlets 6 Cord 360 Joules Protect It! Surge Suppressor Holds 3 Transformers Rohs Compliant: Yes |Eaton Tripp Lite STIK Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $20.5700 | Buy Now |
DISTI #
TL026-ND
|
DigiKey | SURGE SUPPRESSOR SPIKE STIK 6OUT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$15.1812 / $19.9800 | Buy Now |
DISTI #
STIK
|
Avnet Americas | SURGE PROTECTOR STRIP 120V RT ANGLE 6 OUTLET 6FT CRD 540 JLE - Bulk (Alt: STIK) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70591545
|
RS | Surge Protector, 7 Out, 6ft Cord, 360 Joule, 3 Transformers, Protect It Series | Tripp Lite STIK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$16.7500 / $18.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$13.7000 / $17.6700 | Buy Now |
DISTI #
STIK
|
Avnet Americas | SURGE PROTECTOR STRIP 120V RT ANGLE 6 OUTLET 6FT CRD 540 JLE - Bulk (Alt: STIK) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$13.7000 / $17.6700 | Buy Now |
Part Details for STIK
STIK CAD Models
STIK Part Data Attributes:
|
STIK
Tripp Lite
Buy Now
|
Compare Parts:
STIK
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |