Part Details for STK14C88-3N45 by Simtek Corporation
Overview of STK14C88-3N45 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for STK14C88-3N45
STK14C88-3N45 CAD Models
STK14C88-3N45 Part Data Attributes
|
STK14C88-3N45
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK14C88-3N45
Simtek Corporation
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, SOP32,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | STORE EEPROM SOFTWARE OR AUTOSTORE; 100-YEAR DATA RETENTION IN EEPROM | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.725 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.51 mm |
Alternate Parts for STK14C88-3N45
This table gives cross-reference parts and alternative options found for STK14C88-3N45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14C88-3N45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL634H256SC45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | Simtek Corporation | STK14C88-3N45 vs UL634H256SC45G1 |
UL634H256SK45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | ZMDI | STK14C88-3N45 vs UL634H256SK45G1 |
UL634H256SA45 | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, SOP-32 | Cypress Semiconductor | STK14C88-3N45 vs UL634H256SA45 |
UL634H256SA45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | ZMDI | STK14C88-3N45 vs UL634H256SA45G1 |
UL634H256SA45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | Simtek Corporation | STK14C88-3N45 vs UL634H256SA45G1 |
UL634H256SK45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | Simtek Corporation | STK14C88-3N45 vs UL634H256SK45G1 |
STK14C88-3N45I | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Simtek Corporation | STK14C88-3N45 vs STK14C88-3N45I |
UL634H256SK45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | Simtek Corporation | STK14C88-3N45 vs UL634H256SK45 |
UL634H256SC45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | ZMDI | STK14C88-3N45 vs UL634H256SC45G1 |
STK14C88-3N45 | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | STK14C88-3N45 vs STK14C88-3N45 |