| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZVN4424GTA | Diodes Incorporated | $0.6607 | Power Field-Effect Transistor, 0.5A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STK6N20 vs ZVN4424GTA |
| IRF712-001 | International Rectifier | Check for Price | Power Field-Effect Transistor, 1.7A I(D), 400V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STK6N20 vs IRF712-001 |
| STD4NB25-1 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | STK6N20 vs STD4NB25-1 |
| STD5N20 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | STK6N20 vs STD5N20 |
| IRF713-010 | International Rectifier | Check for Price | Power Field-Effect Transistor, 1.7A I(D), 350V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STK6N20 vs IRF713-010 |
| IRF710-006 | International Rectifier | Check for Price | Power Field-Effect Transistor, 2A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STK6N20 vs IRF710-006 |
| VN0109N5 | Supertex Inc | Check for Price | Power Field-Effect Transistor, 1.5A I(D), 90V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STK6N20 vs VN0109N5 |
| IRF713-006 | International Rectifier | Check for Price | Power Field-Effect Transistor, 1.7A I(D), 350V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STK6N20 vs IRF713-006 |
| STD5N20-1 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | STK6N20 vs STD5N20-1 |
| IRF710PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 2A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STK6N20 vs IRF710PBF |
Part Details for STK6N20 by STMicroelectronics
Results Overview of STK6N20 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK6N20 Information
STK6N20 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: STK6N20 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STK6N20 Part Data Attributes
|
|
STK6N20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STK6N20
STMicroelectronics
Power Field-Effect Transistor, 6A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-194, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Avalanche Energy Rating (Eas) | 20 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 200 V | |
| Drain Current-Max (ID) | 6 A | |
| Drain-source On Resistance-Max | 0.8 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 30 Pf | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 60 W | |
| Power Dissipation-Max (Abs) | 55 W | |
| Pulsed Drain Current-Max (IDM) | 24 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-on Time-Max (ton) | 165 Ns |
Alternate Parts for STK6N20
This table gives cross-reference parts and alternative options found for STK6N20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK6N20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.