Part Details for STL009PC1DM024N by TE Connectivity
Overview of STL009PC1DM024N by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for STL009PC1DM024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3107
|
Newark | Stl009Pc1Dm024N = Wdualobe |Nanonics Te Connectivity STL009PC1DM024N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.9500 / $148.7200 | Buy Now |
Part Details for STL009PC1DM024N
STL009PC1DM024N CAD Models
STL009PC1DM024N Part Data Attributes
|
STL009PC1DM024N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL009PC1DM024N
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STL009PC1DM024N
This table gives cross-reference parts and alternative options found for STL009PC1DM024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL009PC1DM024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1589455-6 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs 5-1589455-6 |
5-1589448-2 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs 5-1589448-2 |
5-1589455-5 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs 5-1589455-5 |
SSM009PC2DX010N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs SSM009PC2DX010N |
SSM009PC2DC012N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs SSM009PC2DC012N |
9-1589472-6 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs 9-1589472-6 |
2-1589448-8 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs 2-1589448-8 |
USS009PC2DCM01 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs USS009PC2DCM01 |
STM009PC2DC028N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs STM009PC2DC028N |
6-1589455-6 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STL009PC1DM024N vs 6-1589455-6 |