Part Details for STL025PC2DC015N by TE Connectivity
Overview of STL025PC2DC015N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STL025PC2DC015N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4418
|
Newark | Stl025Pc2Dc015N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STL025PC2DC015N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.4200 / $202.6000 | Buy Now |
DISTI #
STL025PC2DC015N-ND
|
DigiKey | STL025PC2DC015N = WDUALOBE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STL025PC2DC015N = WDUALOBE RoHS: Compliant | 0 |
|
$162.6000 / $302.7300 | Buy Now |
|
Master Electronics | STL025PC2DC015N = WDUALOBE RoHS: Compliant | 0 |
|
$162.6000 / $302.7300 | Buy Now |
Part Details for STL025PC2DC015N
STL025PC2DC015N CAD Models
STL025PC2DC015N Part Data Attributes:
|
STL025PC2DC015N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL025PC2DC015N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |