Part Details for STL037L2HN by TE Connectivity
Overview of STL037L2HN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL037L2HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1589483-2
|
TTI | Headers & Wire Housings STL037L2HN=SMT CONN Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 20 In Stock |
|
$228.1500 | Buy Now |
Part Details for STL037L2HN
STL037L2HN CAD Models
STL037L2HN Part Data Attributes
|
STL037L2HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL037L2HN
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.126 inch | |
Body Length | 0.659 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for STL037L2HN
This table gives cross-reference parts and alternative options found for STL037L2HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL037L2HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM037M6HN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STL037L2HN vs STM037M6HN |
7-1589484-7 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STL037L2HN vs 7-1589484-7 |
3-1589488-4 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STL037L2HN vs 3-1589488-4 |
STM037L42PQ | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STL037L2HN vs STM037L42PQ |
8-1589484-2 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STL037L2HN vs 8-1589484-2 |
STM037L42K | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STL037L2HN vs STM037L42K |
STM037M51VQ | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STL037L2HN vs STM037M51VQ |
3-1589462-9 | D NANOMINIATURE CONNECTOR | TE Connectivity | STL037L2HN vs 3-1589462-9 |
5-1589484-3 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STL037L2HN vs 5-1589484-3 |
STG037M6HN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STL037L2HN vs STG037M6HN |