Part Details for STL051PC0DXC50N by TE Connectivity
Overview of STL051PC0DXC50N by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL051PC0DXC50N
STL051PC0DXC50N CAD Models
STL051PC0DXC50N Part Data Attributes
|
STL051PC0DXC50N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL051PC0DXC50N
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 51 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STL051PC0DXC50N
This table gives cross-reference parts and alternative options found for STL051PC0DXC50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL051PC0DXC50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1589456-6 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs 4-1589456-6 |
8-1589474-8 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs 8-1589474-8 |
2-1589827-0 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs 2-1589827-0 |
STL051PC2DT024N | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs STL051PC2DT024N |
4-1589455-1 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs 4-1589455-1 |
SSM051PC2DM024N | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs SSM051PC2DM024N |
9-1589474-7 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs 9-1589474-7 |
9-1589456-3 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs 9-1589456-3 |
STM051PC2DCC30N | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs STM051PC2DCC30N |
6-1589474-9 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STL051PC0DXC50N vs 6-1589474-9 |