Part Details for STL065PC2DM036N by TE Connectivity
Overview of STL065PC2DM036N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STL065PC2DM036N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4509
|
Newark | Stl065Pc2Dm036N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STL065PC2DM036N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$528.2900 / $558.4800 | Buy Now |
DISTI #
STL065PC2DM036N-ND
|
DigiKey | STL065PC2DM036N = WDUALOBE Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$529.7620 | Buy Now |
DISTI #
571-STL065PC2DM036N
|
Mouser Electronics | Specialized Cables STL065PC2DM036N = WDUALOBE RoHS: Compliant | 0 |
|
$514.4500 | Order Now |
|
Onlinecomponents.com | Cable Assembly Strand Wire 0.914m 30AWG Rectangular 65 POS PL Crimp Package RoHS: Compliant | 0 |
|
$500.3600 / $526.3900 | Buy Now |
DISTI #
TE Connectivity STL065PC2DM036N
|
PEI Genesis | STL065PC2DM036N = WDUALOBE | 2 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Strand Wire 0.914m 30AWG Rectangular 65 POS PL Crimp Package RoHS: Compliant | 0 |
|
$500.3600 / $526.3900 | Buy Now |
Part Details for STL065PC2DM036N
STL065PC2DM036N CAD Models
STL065PC2DM036N Part Data Attributes:
|
STL065PC2DM036N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL065PC2DM036N
TE Connectivity
D Nanominiature Connector, 65 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 65 | |
Wire Size-Max | 30 AWG |