Part Details for STM009B5N by TE Connectivity
Overview of STM009B5N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM009B5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3184
|
Newark | Stm009B5N = Smt Conn |Nanonics Te Connectivity STM009B5N Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7600 / $311.6000 | Buy Now |
DISTI #
STM009B5N-ND
|
DigiKey | STM009B5N = SMT CONN Min Qty: 13 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.5769 | Buy Now |
DISTI #
571-STM009B5N
|
Mouser Electronics | Headers & Wire Housings STM009B5N SMT CONN RoHS: Not Compliant | 1 |
|
$284.9300 / $318.9500 | Buy Now |
DISTI #
71709687
|
RS | TE, A&D Connectors, Relay, STM009B5N = SMT Conn | TE Connectivity STM009B5N RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$315.7600 | RFQ |
|
Onlinecomponents.com | STM009B5N = SMT Conn | 0 |
|
$254.8200 / $581.6200 | Buy Now |
|
Master Electronics | STM009B5N = SMT Conn | 0 |
|
$254.8200 / $581.6200 | Buy Now |
Part Details for STM009B5N
STM009B5N CAD Models
STM009B5N Part Data Attributes
|
STM009B5N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009B5N
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.126 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.038 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STM009B5N
This table gives cross-reference parts and alternative options found for STM009B5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009B5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589460-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009B5N vs 1589460-7 |
1589902-4 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009B5N vs 1589902-4 |
1-1589485-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009B5N vs 1-1589485-5 |
SSM009C61Q | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009B5N vs SSM009C61Q |
1-1589460-5 | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | STM009B5N vs 1-1589460-5 |
SSM009B5N | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | STM009B5N vs SSM009B5N |
1-1589482-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009B5N vs 1-1589482-5 |
1589811-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | STM009B5N vs 1589811-5 |
STM009C6N | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | STM009B5N vs STM009C6N |
1589492-1 | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | STM009B5N vs 1589492-1 |