Part Details for STM009C5Q by TE Connectivity
Overview of STM009C5Q by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for STM009C5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3186
|
Newark | Stm009C5Q = Thru-Hole |Nanonics Te Connectivity STM009C5Q Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.0200 / $364.1100 | Buy Now |
DISTI #
STM009C5Q-ND
|
DigiKey | STM009C5Q = THRU-HOLE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709714
|
RS | TE, A&D Connectors, Circular Connectors, STM009C5Q = THRU-HOLE | TE Connectivity STM009C5Q RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$408.9900 / $439.8000 | RFQ |
|
Onlinecomponents.com | STM009C5Q = THRU-HOLE | 0 |
|
$292.2300 / $711.4800 | Buy Now |
|
Master Electronics | STM009C5Q = THRU-HOLE | 0 |
|
$292.2300 / $711.4800 | Buy Now |
Part Details for STM009C5Q
STM009C5Q CAD Models
STM009C5Q Part Data Attributes
|
STM009C5Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009C5Q
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.24 inch | |
Body Length | 0.309 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STM009C5Q
This table gives cross-reference parts and alternative options found for STM009C5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009C5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589460-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009C5Q vs 1589460-7 |
1589902-4 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009C5Q vs 1589902-4 |
1-1589485-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009C5Q vs 1-1589485-5 |
SSM009C61Q | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009C5Q vs SSM009C61Q |
1-1589460-5 | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | STM009C5Q vs 1-1589460-5 |
SSM009B5N | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | STM009C5Q vs SSM009B5N |
1-1589482-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | STM009C5Q vs 1-1589482-5 |
1589811-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | STM009C5Q vs 1589811-5 |
STM009C6N | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | STM009C5Q vs STM009C6N |
1589492-1 | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | STM009C5Q vs 1589492-1 |