Part Details for STM009PC2DC036M by TE Connectivity
Overview of STM009PC2DC036M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STM009PC2DC036M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4556
|
Newark | Stm009Pc2Dc036M = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM009PC2DC036M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.2400 / $292.3700 | Buy Now |
DISTI #
STM009PC2DC036M-ND
|
DigiKey | CONN PLUG 9POS 30AWG 36IN Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709551
|
RS | TE, A&D Connectors, Cable Assemblies, STM009PC2DC036M = WDUALOBE | TE Connectivity STM009PC2DC036M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$322.6000 | RFQ |
|
Onlinecomponents.com | STM009PC2DC036M = WDUALOBE RoHS: Compliant | 0 |
|
$234.6500 / $436.8700 | Buy Now |
|
Master Electronics | STM009PC2DC036M = WDUALOBE RoHS: Compliant | 0 |
|
$234.6500 / $436.8700 | Buy Now |
Part Details for STM009PC2DC036M
STM009PC2DC036M CAD Models
STM009PC2DC036M Part Data Attributes
|
STM009PC2DC036M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009PC2DC036M
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM009PC2DC036M
This table gives cross-reference parts and alternative options found for STM009PC2DC036M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009PC2DC036M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM009PC2DX010N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs SSM009PC2DX010N |
2-1589448-5 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs 2-1589448-5 |
9-1589788-2 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs 9-1589788-2 |
1589827-7 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs 1589827-7 |
SSM009PC2DM024N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs SSM009PC2DM024N |
2-1589455-0 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs 2-1589455-0 |
SSM009PC2DC010N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs SSM009PC2DC010N |
8-1589788-3 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs 8-1589788-3 |
USS009PC2DCM01 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DC036M vs USS009PC2DCM01 |
1589788-8 | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | STM009PC2DC036M vs 1589788-8 |