Part Details for STM009PC2DM018N by TE Connectivity
Overview of STM009PC2DM018N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for STM009PC2DM018N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4561
|
Newark | Stm009Pc2Dm018N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM009PC2DM018N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.1300 / $350.0500 | Buy Now |
DISTI #
STM009PC2DM018N-ND
|
DigiKey | CONN PLUG 9POS 30AWG 18IN Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.0500 | Buy Now |
DISTI #
571-STM009PC2DM018N
|
Mouser Electronics | Specialized Cables STM009PC2DM018N = WDUALOBE RoHS: Compliant | 0 |
|
$332.0000 | Order Now |
DISTI #
71709568
|
RS | TE, A&D Connectors, Cable Assemblies, STM009PC2DM018N = WDUALOBE | TE Connectivity STM009PC2DM018N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$462.9500 | RFQ |
|
Onlinecomponents.com | STM009PC2DM018N = WDUALOBE RoHS: Compliant | 0 |
|
$275.2500 / $512.4600 | Buy Now |
|
Master Electronics | STM009PC2DM018N = WDUALOBE RoHS: Compliant | 0 |
|
$275.2500 / $512.4600 | Buy Now |
Part Details for STM009PC2DM018N
STM009PC2DM018N CAD Models
STM009PC2DM018N Part Data Attributes
|
STM009PC2DM018N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009PC2DM018N
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |