Part Details for STM009SC2DC006 by TE Connectivity
Overview of STM009SC2DC006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for STM009SC2DC006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4571
|
Newark | Stm009Sc2Dc006 = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM009SC2DC006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.8700 / $276.1000 | Buy Now |
DISTI #
STM009SC2DC006-ND
|
DigiKey | STM009SC2DC006 = WDUALOBE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM009SC2DC006 = WDUALOBE RoHS: Compliant | 0 |
|
$221.5900 / $412.5600 | Buy Now |
|
Master Electronics | STM009SC2DC006 = WDUALOBE RoHS: Compliant | 0 |
|
$221.5900 / $412.5600 | Buy Now |
Part Details for STM009SC2DC006
STM009SC2DC006 CAD Models
STM009SC2DC006 Part Data Attributes
|
STM009SC2DC006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009SC2DC006
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 28 AWG |
Alternate Parts for STM009SC2DC006
This table gives cross-reference parts and alternative options found for STM009SC2DC006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009SC2DC006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM009SC2DC060N | D Nanominiature Connector, 9 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | STM009SC2DC006 vs SSM009SC2DC060N |
2-1589449-7 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC006 vs 2-1589449-7 |
9-1589477-1 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC006 vs 9-1589477-1 |
5-1589683-8 | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM009SC2DC006 vs 5-1589683-8 |
4-1589476-6 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC006 vs 4-1589476-6 |
STM009SC2DM012Q | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM009SC2DC006 vs STM009SC2DM012Q |
1589901-6 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM009SC2DC006 vs 1589901-6 |
3-1589449-4 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC006 vs 3-1589449-4 |
4-1589476-9 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC006 vs 4-1589476-9 |
SSM009SC2DX036HN | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC006 vs SSM009SC2DX036HN |