Part Details for STM009SC2DT012N by TE Connectivity
Overview of STM009SC2DT012N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM009SC2DT012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4581
|
Newark | Stm009Sc2Dt012N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM009SC2DT012N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.7100 / $337.9800 | Buy Now |
DISTI #
STM009SC2DT012N-ND
|
DigiKey | STM009SC2DT012N = WDUALOBE Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.5950 | Buy Now |
DISTI #
571-STM009SC2DT012N
|
Mouser Electronics | Specialized Cables STM009SC2DT012N = WDUALOBE RoHS: Compliant | 0 |
|
$320.5500 | Order Now |
|
Onlinecomponents.com | STM009SC2DT012N = WDUALOBE RoHS: Compliant | 0 |
|
$265.7500 / $494.7800 | Buy Now |
|
Master Electronics | STM009SC2DT012N = WDUALOBE RoHS: Compliant | 0 |
|
$265.7500 / $494.7800 | Buy Now |
Part Details for STM009SC2DT012N
STM009SC2DT012N CAD Models
STM009SC2DT012N Part Data Attributes
|
STM009SC2DT012N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009SC2DT012N
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |