There are no models available for this part yet.
Overview of STM015L5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STM015L5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08H4607
|
Newark | Stm015L5 = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STM015L5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.4300 / $273.5200 | Buy Now |
CAD Models for STM015L5 by TE Connectivity
Part Data Attributes for STM015L5 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.126 inch
|
Body Length
|
0.384 inch
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
NICKEL
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for STM015L5
This table gives cross-reference parts and alternative options found for STM015L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM015L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL005SC2DC006N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | STM015L5 vs SSL005SC2DC006N |
SSM015L2N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STM015L5 vs SSM015L2N |
1589486-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM015L5 vs 1589486-1 |
SSM005SC2DC018N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | STM015L5 vs SSM005SC2DC018N |
1589939-3 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STM015L5 vs 1589939-3 |
1589815-4 | (1589815-4) STM015T2HN = SMT CONN | TE Connectivity | STM015L5 vs 1589815-4 |
USS015L2T | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STM015L5 vs USS015L2T |
STM015M5LN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STM015L5 vs STM015M5LN |
2-1589457-4 | D Nanominiature Connector, 5 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM015L5 vs 2-1589457-4 |
1589810-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM015L5 vs 1589810-8 |