-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3255
|
Newark | Stm015M9Hn = Thru-Hole |Nanonics Te Connectivity STM015M9HN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.2200 / $430.4900 | Buy Now |
DISTI #
35AC4377
|
Newark | Stm015M9Hn = Thru-Hole |Nanonics Te Connectivity STM015M9HN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.9400 / $405.8100 | Buy Now |
DISTI #
STM015M9HN-ND
|
DigiKey | STM015M9HN = THRU-HOLE Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$408.3520 | Buy Now |
DISTI #
1589489-3
|
Avnet Americas | Conn Rectangular F 15 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 1589489-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$343.2266 / $413.0354 | Buy Now |
DISTI #
571-STM015M9HN
|
Mouser Electronics | Rectangular MIL Spec Connectors STM015M9HN=THRU-HOLE | 0 |
|
$396.9300 | Order Now |
|
Onlinecomponents.com | Conn D-Subminiature F 15 POS 1.27mm Solder RA Thru-Hole | 0 |
|
$338.5000 / $824.1300 | Buy Now |
DISTI #
1589489-3
|
Avnet Americas | Conn Rectangular F 15 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 1589489-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$343.2266 / $413.0354 | Buy Now |
DISTI #
TE Connectivity STM015M9HN
|
PEI Genesis | STM015M9HN = THRU-HOLE | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature F 15 POS 1.27mm Solder RA Thru-Hole | 0 |
|
$338.5000 / $824.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM015M9HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM015M9HN
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for STM015M9HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM015M9HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL015L42KN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015M9HN vs STL015L42KN |
STL015L44KN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015M9HN vs STL015L44KN |
STL015L423N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015M9HN vs STL015L423N |
SSM015L4PQ | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015M9HN vs SSM015L4PQ |
SSM015L82HN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015M9HN vs SSM015L82HN |