Part Details for STM015PC0DM024N by TE Connectivity
Overview of STM015PC0DM024N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STM015PC0DM024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3257
|
Newark | Stm015Pc0Dm024N = Wdualobe |Nanonics Te Connectivity STM015PC0DM024N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.6500 / $329.8500 | Buy Now |
DISTI #
71710007
|
RS | TE, A&D Connectors, Cable Assemblies, STM015PC0DM024N = WDUALOBE | TE Connectivity STM015PC0DM024N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$398.4300 | RFQ |
Part Details for STM015PC0DM024N
STM015PC0DM024N CAD Models
STM015PC0DM024N Part Data Attributes
|
STM015PC0DM024N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM015PC0DM024N
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG |
Alternate Parts for STM015PC0DM024N
This table gives cross-reference parts and alternative options found for STM015PC0DM024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM015PC0DM024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL015PC2DC036N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs STL015PC2DC036N |
2-1589472-8 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs 2-1589472-8 |
1589456-7 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs 1589456-7 |
STL015PC2DX006N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs STL015PC2DX006N |
4-1589473-0 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs 4-1589473-0 |
STL015PC2DC015Q | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs STL015PC2DC015Q |
2-1589472-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs 2-1589472-6 |
4-1589473-3 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs 4-1589473-3 |
6-1589788-5 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs 6-1589788-5 |
1589456-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM024N vs 1589456-6 |