-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4381
|
Newark | Stm025B2Q = Smt Conn |Nanonics Te Connectivity STM025B2Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.3000 | Buy Now |
DISTI #
STM025B2Q-ND
|
DigiKey | STM025B2Q = SMT CONN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.2950 | Buy Now |
DISTI #
571-STM025B2Q
|
Mouser Electronics | Headers & Wire Housings STM025B2Q = SMT Conn | 0 |
|
$339.2900 | Order Now |
DISTI #
71709878
|
RS | TE, A&D Connectors, Relay, STM025B2Q = SMT Conn | TE Connectivity STM025B2Q RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$423.2900 | RFQ |
|
Onlinecomponents.com | Conn Rectangular PIN 16 POS Solder RA SMD | 0 |
|
$281.2600 / $523.6400 | Buy Now |
DISTI #
TE Connectivity STM025B2Q
|
PEI Genesis | STM025B2Q = SMT Conn | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular PIN 16 POS Solder RA SMD | 0 |
|
$281.2600 / $523.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM025B2Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025B2Q
TE Connectivity
D Nanominiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |