Part Details for STM025L4KN by TE Connectivity
Overview of STM025L4KN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for STM025L4KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4696
|
Newark | Stm025L4Kn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STM025L4KN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.6500 / $362.2300 | Buy Now |
DISTI #
STM025L4KN-ND
|
DigiKey | STM025L4KN = SMT CONN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$343.6050 | Buy Now |
DISTI #
571-STM025L4KN
|
Mouser Electronics | Rectangular MIL Spec Connectors STM025L4KN SMT CONN RoHS: Not Compliant | 0 |
|
$343.4500 | Order Now |
|
Onlinecomponents.com | Conn D-Subminiature RCP 25 POS 0.63mm Solder ST SMD | 0 |
|
$284.8300 / $530.2900 | Buy Now |
DISTI #
TE Connectivity STM025L4KN
|
PEI Genesis | STM025L4KN = SMT CONN | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature RCP 25 POS 0.63mm Solder ST SMD | 0 |
|
$284.8300 / $530.2900 | Buy Now |
Part Details for STM025L4KN
STM025L4KN CAD Models
STM025L4KN Part Data Attributes
|
STM025L4KN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025L4KN
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.223 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for STM025L4KN
This table gives cross-reference parts and alternative options found for STM025L4KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025L4KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589818-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L4KN vs 1589818-6 |
SSM025L45KN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM025L4KN vs SSM025L45KN |
STL025M6N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L4KN vs STL025M6N |
STM025M5SN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L4KN vs STM025M5SN |
4-1589484-5 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L4KN vs 4-1589484-5 |
STL025L44N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM025L4KN vs STL025L44N |
STM025L2JN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L4KN vs STM025L2JN |
SSM025M5N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM025L4KN vs SSM025M5N |
1589818-7 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L4KN vs 1589818-7 |
1-1589469-3 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM025L4KN vs 1-1589469-3 |