Part Details for STM025L82CN by TE Connectivity
Overview of STM025L82CN by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM025L82CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3299
|
Newark | Stm025L82Cn = Smt Conn |Nanonics Te Connectivity STM025L82CN Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.6500 / $362.2300 | Buy Now |
DISTI #
35AC4384
|
Newark | Stm025L82Cn = Smt Conn |Nanonics Te Connectivity STM025L82CN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.6100 / $344.8100 | Buy Now |
DISTI #
STM025L82CN-ND
|
DigiKey | STM025L82CN = SMT CONN Min Qty: 15 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$343.6047 | Buy Now |
DISTI #
2-1589486-9
|
Avnet Americas | Conn Rectangular SKT 15 POS 0.63mm Solder ST SMD - Bulk (Alt: 2-1589486-9) RoHS: Not Compliant Min Qty: 15 Package Multiple: 3 Container: Bulk | 0 |
|
$288.8050 / $347.5450 | Buy Now |
DISTI #
571-STM025L82CN
|
Mouser Electronics | Rectangular MIL Spec Connectors STM025L82CN RoHS: Not Compliant | 0 |
|
$343.6100 | Order Now |
|
Onlinecomponents.com | Conn Rectangular RCP 25 POS Solder ST SMD | 0 |
|
$284.8300 / $780.1400 | Buy Now |
|
Quest Components | 9 |
|
$120.2512 / $141.4720 | Buy Now | |
DISTI #
2-1589486-9
|
Avnet Americas | Conn Rectangular SKT 15 POS 0.63mm Solder ST SMD - Bulk (Alt: 2-1589486-9) RoHS: Not Compliant Min Qty: 15 Package Multiple: 3 Container: Bulk | 0 |
|
$288.8050 / $347.5450 | Buy Now |
DISTI #
TE Connectivity STM025L82CN
|
PEI Genesis | STM025L82CN = SMT CONN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular RCP 25 POS Solder ST SMD | 0 |
|
$284.8300 / $780.1400 | Buy Now |
Part Details for STM025L82CN
STM025L82CN CAD Models
STM025L82CN Part Data Attributes:
|
STM025L82CN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025L82CN
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.253 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for STM025L82CN
This table gives cross-reference parts and alternative options found for STM025L82CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025L82CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589469-3 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM025L82CN vs 1-1589469-3 |
4-1589484-2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L82CN vs 4-1589484-2 |
1589815-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L82CN vs 1589815-9 |
8-1589483-8 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L82CN vs 8-1589483-8 |
6-1589487-5 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM025L82CN vs 6-1589487-5 |
STM025M6AN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM025L82CN vs STM025M6AN |
1589464-3 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM025L82CN vs 1589464-3 |
1589809-7 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM025L82CN vs 1589809-7 |
1589818-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L82CN vs 1589818-6 |
1-1589487-0 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STM025L82CN vs 1-1589487-0 |