Part Details for STM025PC2DC024Q by TE Connectivity
Overview of STM025PC2DC024Q by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for STM025PC2DC024Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4734
|
Newark | Stm025Pc2Dc024Q = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM025PC2DC024Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9-1589473-0
|
TTI | Headers & Wire Housings STM025PC2DC024Q RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$487.6700 | Buy Now |
Part Details for STM025PC2DC024Q
STM025PC2DC024Q CAD Models
STM025PC2DC024Q Part Data Attributes
|
STM025PC2DC024Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025PC2DC024Q
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM025PC2DC024Q
This table gives cross-reference parts and alternative options found for STM025PC2DC024Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025PC2DC024Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589474-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs 1589474-4 |
3-1589455-1 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs 3-1589455-1 |
STM025PC2DT012N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs STM025PC2DT012N |
6-1589456-9 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs 6-1589456-9 |
SSM025PC2DX006N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs SSM025PC2DX006N |
STM025PC2DX012N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs STM025PC2DX012N |
6-1589475-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs 6-1589475-4 |
STL025PC2DC018 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs STL025PC2DC018 |
STM025PC2DT024N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs STM025PC2DT024N |
SSM025PC2DC006Q | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC024Q vs SSM025PC2DC006Q |