Part Details for STM037L2IQ by TE Connectivity
Overview of STM037L2IQ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM037L2IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1589483-1
|
TTI | Rectangular MIL Spec Connectors STM037L2IQ Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$453.6200 | Buy Now |
Part Details for STM037L2IQ
STM037L2IQ CAD Models
STM037L2IQ Part Data Attributes
|
STM037L2IQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037L2IQ
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.126 inch | |
Body Length | 0.659 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for STM037L2IQ
This table gives cross-reference parts and alternative options found for STM037L2IQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037L2IQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSG037M6SN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM037L2IQ vs SSG037M6SN |
1-1589809-3 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037L2IQ vs 1-1589809-3 |
STM037M5N | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037L2IQ vs STM037M5N |
3-1589488-6 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037L2IQ vs 3-1589488-6 |
STM037T84HN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037L2IQ vs STM037T84HN |
4-1589469-2 | D Nanominiature Connector, 37 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STM037L2IQ vs 4-1589469-2 |
9-1589483-1 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM037L2IQ vs 9-1589483-1 |
STM037L2TQ | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037L2IQ vs STM037L2TQ |
1589491-3 | D Nanominiature Connector, 37 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STM037L2IQ vs 1589491-3 |
STM037M6IQ | D Nanominiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.047, Receptacle | TE Connectivity | STM037L2IQ vs STM037M6IQ |