Part Details for STM037PC2DM024M by TE Connectivity
Overview of STM037PC2DM024M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STM037PC2DM024M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4851
|
Newark | Stm037Pc2Dm024M = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM037PC2DM024M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.7100 / $397.6500 | Buy Now |
|
Onlinecomponents.com | STM037PC2DM024M = WDUALOBE RoHS: Compliant | 0 |
|
$319.1500 / $777.0100 | Buy Now |
|
Master Electronics | STM037PC2DM024M = WDUALOBE RoHS: Compliant | 0 |
|
$319.1500 / $777.0100 | Buy Now |
Part Details for STM037PC2DM024M
STM037PC2DM024M CAD Models
STM037PC2DM024M Part Data Attributes
|
STM037PC2DM024M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037PC2DM024M
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG |