Part Details for STM037PC2DX024N by TE Connectivity
Overview of STM037PC2DX024N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for STM037PC2DX024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8528
|
Newark | Stm037Pc2Dx024N = Wdualobe |Nanonics Te Connectivity STM037PC2DX024N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.4900 / $578.1800 | Buy Now |
DISTI #
08H4859
|
Newark | Stm037Pc2Dx024N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM037PC2DX024N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$458.9000 / $485.1200 | Buy Now |
DISTI #
STM037PC2DX024N-ND
|
DigiKey | CONN PLUG SHED 37POS 2PRW 30AWG Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Strand Wire 0.61m 30AWG 37 POS Rectangular PL Crimp RoHS: Compliant | 0 |
|
$381.4500 / $928.7100 | Buy Now |
DISTI #
TE Connectivity STM037PC2DX024N
|
PEI Genesis | STM037PC2DX024N = WDUALOBE | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Strand Wire 0.61m 30AWG 37 POS Rectangular PL Crimp RoHS: Compliant | 0 |
|
$381.4500 / $928.7100 | Buy Now |
Part Details for STM037PC2DX024N
STM037PC2DX024N CAD Models
STM037PC2DX024N Part Data Attributes:
|
STM037PC2DX024N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037PC2DX024N
TE Connectivity
37 CONTACT(S), MALE, D NANOMINIATURE CONNECTOR, PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM037PC2DX024N
This table gives cross-reference parts and alternative options found for STM037PC2DX024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037PC2DX024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1589474-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 5-1589474-0 |
3-1589456-5 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 3-1589456-5 |
4-1589474-6 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 4-1589474-6 |
4-1589475-5 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 4-1589475-5 |
9-1589456-5 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 9-1589456-5 |
2-1589788-4 | D Nanominiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | STM037PC2DX024N vs 2-1589788-4 |
4-1589456-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 4-1589456-0 |
6-1589474-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 6-1589474-0 |
5-1589448-4 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 5-1589448-4 |
4-1589474-3 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DX024N vs 4-1589474-3 |