Part Details for STM051C5 by TE Connectivity
Overview of STM051C5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM051C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8530
|
Newark | Stm051C5 = Thru-Hole |Nanonics Te Connectivity STM051C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$608.2800 / $679.6100 | Buy Now |
DISTI #
96X3413
|
Newark | Stm051C5 = Thru-Hole |Nanonics Te Connectivity STM051C5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$554.0000 / $585.6500 | Buy Now |
DISTI #
571-STM051C5
|
Mouser Electronics | Headers & Wire Housings STM051C5 THRU-HOLE RoHS: Not Compliant | 0 |
|
$555.5300 | Order Now |
DISTI #
71709699
|
RS | TE, A&D Connectors, Circular Connectors, STM051C5 = THRU-HOLE | TE Connectivity STM051C5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$672.2300 / $693.0100 | RFQ |
|
Onlinecomponents.com | Conn D-Subminiature M 51 POS 1.27mm Solder ST Thru-Hole |
5 Partner Stock |
|
$469.7200 / $1,161.0200 | Buy Now |
DISTI #
19656037
|
Verical | Conn D-Subminiature M 51 POS 1.27mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$534.8000 / $555.7700 | Buy Now |
DISTI #
TE Connectivity STM051C5
|
PEI Genesis | STM051C5 = THRU-HOLE | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature M 51 POS 1.27mm Solder ST Thru-Hole |
5 Partner Stock |
|
$469.7200 / $1,161.0200 | Buy Now |
Part Details for STM051C5
STM051C5 CAD Models
STM051C5 Part Data Attributes
|
STM051C5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM051C5
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.24 inch | |
Body Length | 0.834 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for STM051C5
This table gives cross-reference parts and alternative options found for STM051C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM051C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM051B2Q | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal | TE Connectivity | STM051C5 vs STM051B2Q |
STM051C5N | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal | TE Connectivity | STM051C5 vs STM051C5N |
1589813-4 | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal | TE Connectivity | STM051C5 vs 1589813-4 |
STM051B4N | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal | TE Connectivity | STM051C5 vs STM051B4N |
1589460-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM051C5 vs 1589460-5 |
STM051B5N | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | STM051C5 vs STM051B5N |
USS051B2 | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal | TE Connectivity | STM051C5 vs USS051B2 |
1589490-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM051C5 vs 1589490-8 |