There are no models available for this part yet.
Overview of STM051SC0DC036N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for STM051SC0DC036N by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ8532
|
Newark | Stm051Sc0Dc036N = Wdualobe |Nanonics Te Connectivity STM051SC0DC036N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$858.1400 / $995.1800 | Buy Now | |
DISTI #
96X3437
|
Newark | Stm051Sc0Dc036N = Wdualobe |Nanonics Te Connectivity STM051SC0DC036N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$643.8400 / $680.6300 | Buy Now | |
DISTI #
STM051SC0DC036N-ND
|
DigiKey | STM051SC0DC036N = WDUALOBE Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.6260 | Buy Now | |
DISTI #
3-1589777-2
|
Avnet Americas | Conn Rectangular RCP 51 POS Crimp ST Cable Mount - Bulk (Alt: 3-1589777-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$542.6584 / $653.0296 | Buy Now | |
DISTI #
571-STM051SC0DC036N
|
Mouser Electronics | Specialized Cables STM051SC0DC036N = WDUALOBE RoHS: Compliant | 0 |
|
$645.5300 | Order Now | |
Onlinecomponents.com | D-Subminiature Connector Assembly, 51 POS RoHS: Compliant | 0 |
|
$535.1900 / $1,302.9900 | Buy Now | ||
Master Electronics | D-Subminiature Connector Assembly, 51 POS RoHS: Compliant | 0 |
|
$535.1900 / $1,302.9900 | Buy Now |
CAD Models for STM051SC0DC036N by TE Connectivity
Part Data Attributes for STM051SC0DC036N by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
41 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
STAGGERED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
51
|
Wire Size-Max
|
28 AWG
|