There are no models available for this part yet.
Overview of STM051SC2DC060Q by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for STM051SC2DC060Q by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-1589477-9
|
TTI | Headers & Wire Housings STM051SC2DC060Q RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$567.8000 | Buy Now |
CAD Models for STM051SC2DC060Q by TE Connectivity
Part Data Attributes for STM051SC2DC060Q by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
51
|
Wire Size-Max
|
30 AWG
|
Alternate Parts for STM051SC2DC060Q
This table gives cross-reference parts and alternative options found for STM051SC2DC060Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM051SC2DC060Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM051SC2DM012N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DC060Q vs STM051SC2DM012N |
STM051SC2DC016N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DC060Q vs STM051SC2DC016N |
6-1589457-8 | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM051SC2DC060Q vs 6-1589457-8 |
STM051SC2DC006N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DC060Q vs STM051SC2DC006N |
5-1589449-8 | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DC060Q vs 5-1589449-8 |
STM051SC2DT018N | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM051SC2DC060Q vs STM051SC2DT018N |
STM051SC2DC018HN | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DC060Q vs STM051SC2DC018HN |
5-1589777-1 | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM051SC2DC060Q vs 5-1589777-1 |
6-1589477-5 | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DC060Q vs 6-1589477-5 |
SSM051SC2DT012N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DC060Q vs SSM051SC2DT012N |