Part Details for STM051W62SN by TE Connectivity
Overview of STM051W62SN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for STM051W62SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589940-1
|
Avnet Americas | STM051W62SN = THRU-HOLE - Bulk (Alt: 1589940-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for STM051W62SN
STM051W62SN CAD Models
STM051W62SN Part Data Attributes
|
STM051W62SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM051W62SN
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.834 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.236 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for STM051W62SN
This table gives cross-reference parts and alternative options found for STM051W62SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM051W62SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-002-51SA2-0C7-12J | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | STM051W62SN vs 890-002-51SA2-0C7-12J |
890-002-51ST-0C7-12J | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | STM051W62SN vs 890-002-51ST-0C7-12J |
4-1589469-4 | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STM051W62SN vs 4-1589469-4 |
890-002-51ST-0B7-12J | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | STM051W62SN vs 890-002-51ST-0B7-12J |
STM051M5SN | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | STM051W62SN vs STM051M5SN |
1589462-3 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM051W62SN vs 1589462-3 |
STM051L8HN | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STM051W62SN vs STM051L8HN |
STL051L5N | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | STM051W62SN vs STL051L5N |
STM051M6N | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | STM051W62SN vs STM051M6N |
STM051W5CN | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | STM051W62SN vs STM051W5CN |