Part Details for STM065B42N by TE Connectivity
Overview of STM065B42N by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM065B42N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3448
|
Newark | Stm065B42N = Smt Conn |Nanonics Te Connectivity STM065B42N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.5000 | Buy Now |
DISTI #
STM065B42N-ND
|
DigiKey | STM065B42N = SMT CONN Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1589485-1
|
Avnet Americas | STM065B42N = SMT CONN - Bulk (Alt: 1-1589485-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709776
|
RS | TE, A&D Connectors, Relay, STM065B42N = SMT CONN | TE Connectivity STM065B42N RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$347.1000 | RFQ |
|
Onlinecomponents.com | STM065B42N = SMT CONN | 0 |
|
$251.1700 / $737.1900 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Master Electronics | STM065B42N = SMT CONN | 0 |
|
$251.1700 / $737.1900 | Buy Now |
Part Details for STM065B42N
STM065B42N CAD Models
STM065B42N Part Data Attributes
|
STM065B42N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM065B42N
TE Connectivity
D Nanominiature Connector, 65 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.205 inch | |
Body Length | 1.009 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 |