Part Details for STM065PC2DC006N by TE Connectivity
Overview of STM065PC2DC006N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STM065PC2DC006N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5015
|
Newark | Stm065Pc2Dc006N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM065PC2DC006N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$523.8200 / $554.4100 | Buy Now |
DISTI #
STM065PC2DC006N-ND
|
DigiKey | CONN D-TYPE PLUG 65POS Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM065PC2DC006N = WDUALOBE RoHS: Compliant | 0 |
|
$444.9600 / $1,083.3300 | Buy Now |
|
Master Electronics | STM065PC2DC006N = WDUALOBE RoHS: Compliant | 0 |
|
$444.9600 / $1,083.3300 | Buy Now |
Part Details for STM065PC2DC006N
STM065PC2DC006N CAD Models
STM065PC2DC006N Part Data Attributes
|
STM065PC2DC006N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM065PC2DC006N
TE Connectivity
D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.088 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 65 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for STM065PC2DC006N
This table gives cross-reference parts and alternative options found for STM065PC2DC006N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM065PC2DC006N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM065PC2DC018M | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STM065PC2DC018M |
STL065PC0DC036N | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STL065PC0DC036N |
1-1589475-7 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs 1-1589475-7 |
STL065PC2DC018N | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STL065PC2DC018N |
8-1589472-0 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs 8-1589472-0 |
STM065PC2DC036N | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STM065PC2DC036N |
STM065PC2DC072N | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STM065PC2DC072N |
STM065PC2DC016M | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STM065PC2DC016M |
STL065PC2DC006 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STL065PC2DC006 |
STM065PC2DC008Q | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC2DC006N vs STM065PC2DC008Q |