-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Voltage Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2767
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics STM1061N16WX6F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4429 |
|
$0.4500 / $1.0900 | Buy Now |
DISTI #
57P1129
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM1061N16WX6F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4949-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5183 In Stock |
|
$0.4305 / $1.1100 | Buy Now |
DISTI #
STM1061N16WX6F
|
Avnet Americas | Processor Supervisor 1.6V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1061N16WX6F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2039 | Buy Now |
DISTI #
511-STM1061N16WX6F
|
Mouser Electronics | Supervisory Circuits 1.6V Active Lo Open Drain Voltage Detect RoHS: Compliant | 3830 |
|
$0.4470 / $0.9800 | Buy Now |
DISTI #
V79:2366_17778208
|
Arrow Electronics | Processor Supervisor 1.6V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1916 | Americas - 11 |
|
$0.1770 / $0.4214 | Buy Now |
|
STMicroelectronics | Low Power Voltage Detector RoHS: Compliant Min Qty: 1 | 3830 |
|
$0.6300 / $0.9600 | Buy Now |
|
Future Electronics | STM1061 Series 1.6 V 30 us Surface Mount Low Power Voltage Detector - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Future Electronics | STM1061 Series 1.6 V 30 us Surface Mount Low Power Voltage Detector - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3850 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1061N16WX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1061N16WX6F
STMicroelectronics
Low Power Voltage Detector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1061N16WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N16WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM1061N55WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N16WX6F vs STM1061N55WX6F |
STM1061N23WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N16WX6F vs STM1061N23WX6F |
STM1061N49WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N16WX6F vs STM1061N49WX6F |
STM1061N25WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N16WX6F vs STM1061N25WX6F |
STM1061N48WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N16WX6F vs STM1061N48WX6F |
STM1061N32WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N16WX6F vs STM1061N32WX6F |
STM1061N35WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N16WX6F vs STM1061N35WX6F |
STM1061N27WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N16WX6F vs STM1061N27WX6F |
STM1061N39WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N16WX6F vs STM1061N39WX6F |
STM1061N29WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N16WX6F vs STM1061N29WX6F |