Part Details for STM32C051D8Y6TR by STMicroelectronics
Results Overview of STM32C051D8Y6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C051D8Y6TR Information
STM32C051D8Y6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C051D8Y6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM1820
|
Newark | Mcu, 32Bit, 48Mhz, Wlcsp-15 Rohs Compliant: Yes |Stmicroelectronics STM32C051D8Y6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$0.6730 / $2.0100 | Buy Now |
|
DISTI #
497-STM32C051D8Y6TRCT-ND
|
DigiKey | STM32C Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
188 In Stock |
|
$0.5238 / $1.1500 | Buy Now |
|
DISTI #
STM32C051D8Y6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 64 KB - Tape and Reel (Alt: STM32C051D8Y6TR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5122 / $0.5610 | Buy Now |
|
DISTI #
511-STM32C051D8Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU RoHS: Compliant | 250 |
|
$0.5280 / $1.9500 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 12 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 250 |
|
$0.7400 / $1.9100 | Buy Now |
|
DISTI #
STM32C051D8Y6TR
|
IBS Electronics | STM32C051D8Y6TR by ST MICROELECTRONICS is a microcontroller featuring an ARM Cortex-M0 core, 32KB Flash, 8KB RAM, 2.0-3.6V supply, and operates at up to 48MHz, ideal for low-power applications. Min Qty: 1 Package Multiple: 1 | 250 |
|
$1.2250 / $1.6660 | Buy Now |
|
DISTI #
STM32C051D8Y6TR
|
EBV Elektronik | ARM MCU STM32 Family STM32C0 Series Microcontrollers ARM CortexM0 32 bit 48 MHz 64 KB (Alt: STM32C051D8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32C051D8Y6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32C051D8Y6TR
STM32C051D8Y6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy