-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5866
|
Newark | Stm32F |Stmicroelectronics STM32F071CBU6TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32F071CBU6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3309 | Buy Now |
DISTI #
STM32F071CBU6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F071CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4209 / $2.5250 | Buy Now |
DISTI #
511-STM32F071CBU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu RoHS: Compliant | 0 |
|
$2.3400 / $4.6500 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8500 / $4.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1700 | Buy Now |
DISTI #
STM32F071CBU6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F071CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4209 / $2.5250 | Buy Now |
DISTI #
STM32F071CBU6TR
|
Avnet Silica | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 48-Pin UFQFPN T/R (Alt: STM32F071CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F071CBU6TR
|
EBV Elektronik | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 48-Pin UFQFPN T/R (Alt: STM32F071CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | EBV - 2500 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 128KB FLSH 48UFQFPN | 93840 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F071CBU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F071CBU6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F071CBU6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F071CBU6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F071CBU7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F071CBU6TR vs STM32F071CBU7XXX |
STM32F071CBU6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F071CBU6TR vs STM32F071CBU6XXX |
STM32F071CBU7 | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | STM32F071CBU6TR vs STM32F071CBU7 |
STM32F071CBU7TR | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | STM32F071CBU6TR vs STM32F071CBU7TR |
STM32F071CBU6 | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | STM32F071CBU6TR vs STM32F071CBU6 |