Part Details for STM32F072VBH6 by STMicroelectronics
Results Overview of STM32F072VBH6 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F072VBH6 Information
STM32F072VBH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F072VBH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18521-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2194 In Stock |
|
$2.7190 / $4.4900 | Buy Now |
|
DISTI #
STM32F072VBH6
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 100-Pin TFBGA Tray - Trays (Alt: STM32F072VBH6) COO: Singapore RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7194 / $3.1079 | Buy Now |
|
DISTI #
511-STM32F072VBH6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions COO: Singapore RoHS: Compliant Min Qty: 1 | 0 |
|
$2.6700 / $4.1400 | Buy Now |
|
DISTI #
66286782
|
Verical | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 100-Pin UFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 1960 |
|
$2.5120 | Buy Now |
|
DISTI #
STM32F072VBH6
|
IBS Electronics | MCU 32-BIT GP STM32F 32MHZ ARM CORTEX M0+, RISC 128KB FLASH 100-PIN TFBGA TRAY Min Qty: 2496 Package Multiple: 1 | 0 |
|
$3.5840 | Buy Now |
|
DISTI #
STM32F072VBH6
|
Avnet Silica | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 100Pin TFBGA Tray (Alt: STM32F072VBH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F072VBH6
|
EBV Elektronik | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 100Pin TFBGA Tray (Alt: STM32F072VBH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | EBV - 6240 |
|
Buy Now | |
|
|
Sense Electronic Company Limited | BGA | 69168 |
|
RFQ |
US Tariff Estimator: STM32F072VBH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F072VBH6
STM32F072VBH6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F072VBH6 Part Data Attributes
|
|
STM32F072VBH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072VBH6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PBGA100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga100,12x12,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B100 | |
| Length | 7 Mm | |
| Number of DMA Channels | ||
| Number of I/O Lines | 87 | |
| Number of Terminals | 100 | |
| Number of Timers | 12 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA100,12X12,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 27.6 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F072VBH6
This table gives cross-reference parts and alternative options found for STM32F072VBH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072VBH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F072VBH7 | STMicroelectronics | $4.3746 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PBGA100 | STM32F072VBH6 vs STM32F072VBH7 |
| STM32F072VBH6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PBGA100 | STM32F072VBH6 vs STM32F072VBH6TR |
STM32F072VBH6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F072VBH6 is 48 MHz.
-
The STM32F072VBH6 has 128 KB of flash memory.
-
Yes, the STM32F072VBH6 can operate in the industrial temperature range of -40°C to 85°C.
-
Yes, the STM32F072VBH6 has a built-in USB 2.0 full-speed interface.
-
The STM32F072VBH6 has 3 UARTs.