Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
32 Bit Microcontroller, Dynamic Efficiency Line, Arm Cortex-M4, 84 Mhz, 256 Kb, 64 Kb, 100, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F401VCT6
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
7296
1
$7.4000
10
$6.5000
25
$5.5400
50
$5.1500
180
$4.7500
270
$4.4000
$4.4000 / $7.4000
Buy Now
Details
Newark
Stm32F |Stmicroelectronics STM32F401VCT6
Min Qty:
540
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$8.8800
Buy Now
Details
DigiKey
IC MCU 32BIT 256KB FLASH 100LQFP
Min Qty:
1
Lead time:
15 Weeks
Container:
Tray
22191 In Stock
1
$7.1100
10
$6.4190
25
$6.1204
90
$5.3143
270
$5.0754
450
$4.6276
990
$4.0305
2,430
$3.8812
$3.8812 / $7.1100
Buy Now
Details
Avnet Americas
MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F401VCT6)
RoHS:
Compliant
Min Qty:
540
Package Multiple:
540
Lead time:
15 Weeks, 0 Days
Container:
Tray
0
540
$4.3900
1,080
$4.3013
2,160
$4.2126
3,240
$4.1239
4,320
$4.0352
5,400
$3.9465
54,000
$3.8578
$3.8578 / $4.3900
Buy Now
Details
DISTI #
511-STM32F401VCT6
Mouser Electronics
ARM Microcontrollers - MCU Cost effective DSP FPU ARM CortexM4 MCU
RoHS:
Compliant
2764
1
$7.0500
10
$6.1900
25
$5.2800
100
$4.5200
250
$4.1900
540
$3.8900
1,080
$3.8000
$3.8000 / $7.0500
Buy Now
Details
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
RoHS:
Compliant
Min Qty:
1
2764
1
$6.9100
10
$6.0700
25
$5.1700
100
$4.4300
250
$4.1100
$4.1100 / $6.9100
Buy Now
Details
Future Electronics
STM32F Series 256 KB Flash 64 KB SRAM 84 MHz 32-Bit Microcontroller - LQFP-100
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
15 Weeks
Container:
Tray
19679Tray
1
$4.3100
10
$4.1500
25
$4.0300
75
$3.8900
150
$3.7200
$3.7200 / $4.3100
Buy Now
Details
Future Electronics
STM32F Series 256 KB Flash 64 KB SRAM 84 MHz 32-Bit Microcontroller - LQFP-100
RoHS:
Compliant
pbFree:
Yes
Min Qty:
540
Package Multiple:
90
Lead time:
15 Weeks
Container:
Tray
0Tray
90
$4.0000
180
$3.9300
360
$3.8700
450
$3.8500
1,350
$3.7200
$3.7200 / $4.0000
Buy Now
Details
TME
IC: ARM microcontroller, 84MHz, LQFP100, 1.7÷3.6VDC
Min Qty:
1
35
1
$9.3900
3
$9.1500
10
$8.2500
25
$7.0800
90
$5.9400
$5.9400 / $9.3900
Buy Now
Details
Ameya Holding Limited
STM32F Series 256 KB Flash 64 KB SRAM 84 MHz 32-Bit Microcontroller - LQFP-100
332
RFQ
Details
Velocity Electronics
Our Stock
21
RFQ
Details
Avnet Silica
MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray (Alt: STM32F401VCT6)
RoHS:
Compliant
Min Qty:
90
Package Multiple:
90
Lead time:
13 Weeks, 0 Days
Silica - 810
Buy Now
Details
Chip1Stop
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
RoHS:
Compliant
pbFree:
Yes
Container:
Tray
1620
1
$6.8300
10
$5.2200
50
$4.5900
100
$4.0800
200
$4.0700
500
$3.8800
$3.8800 / $6.8300
Buy Now
Details
EBV Elektronik
MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray (Alt: STM32F401VCT6)
RoHS:
Compliant
Min Qty:
90
Package Multiple:
90
Lead time:
13 Weeks, 0 Days
EBV - 0
Buy Now
Details
LCSC
256KB 1.7V3.6V ARM-M4 64KB 84MHz FLASH 81 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
1360
1
$3.4928
10
$2.4711
30
$2.1516
100
$1.8738
$1.8738 / $3.4928
Buy Now
Details
Win Source Electronics
IC MCU 32BIT 256KB FLASH 100LQFP
21900
8
$6.4030
20
$5.2540
30
$5.0900
41
$4.9260
53
$4.7620
71
$4.2690
$4.2690 / $6.4030
Buy Now