-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7020
|
Newark | Mcu, 32Bit, 32Mhz, Ufqfn-32 Rohs Compliant: Yes |Stmicroelectronics STM32L011K4U6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2883 |
|
$2.0900 / $3.1800 | Buy Now |
DISTI #
497-19188-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4123 In Stock |
|
$1.2960 / $2.6800 | Buy Now |
DISTI #
STM32L011K4U6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tube - Bulk (Alt: STM32L011K4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3989 / $1.4591 | Buy Now |
DISTI #
511-STM32L011K4U6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 2668 |
|
$1.2500 / $2.6800 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 2668 |
|
$1.3900 / $2.6300 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, CMOS | 17 |
|
$1.9950 / $2.4938 | Buy Now |
DISTI #
STM32L011K4U6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tube - Bulk (Alt: STM32L011K4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3989 / $1.4591 | Buy Now |
|
ComSIT USA | ACCESS LINE ULTRA-LOW-POWER ARM-BASED CORTEX-M0+ 32-BIT MCU RISC Microcontroller, 32-Bit, 32MHz, CMOS RoHS: Compliant | Europe - 2940 |
|
RFQ | |
DISTI #
STM32L011K4U6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tube (Alt: STM32L011K4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L011K4U6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tube (Alt: STM32L011K4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L011K4U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L011K4U6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-32 | |
Manufacturer Package Code | UFQFPN 32 5x5x0.55 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L011K4U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L011K4U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L011K4U6TR | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L011K4U6 vs STM32L011K4U6TR |
STM32L011K4U3TR | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L011K4U6 vs STM32L011K4U3TR |
STM32L011K4U7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L011K4U6 vs STM32L011K4U7TR |
STM32L011K4U7 | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L011K4U6 vs STM32L011K4U7 |
STM32L011K4U3 | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L011K4U6 vs STM32L011K4U3 |