Datasheets
STM32L031K6T7 by: STMicroelectronics

Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU

Part Details for STM32L031K6T7 by STMicroelectronics

Overview of STM32L031K6T7 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for STM32L031K6T7

Part # Distributor Description Stock Price Buy
DISTI # 81Y7335
Newark Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32L031K6T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 150
  • 1 $1.5700
  • 10 $1.5700
  • 25 $1.5700
  • 50 $1.5700
  • 100 $1.5700
  • 250 $1.5700
  • 500 $1.5700
$1.5700 Buy Now
DISTI # 497-16269-ND
DigiKey IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 2863
In Stock
  • 1 $3.5200
  • 10 $3.1620
  • 25 $2.9892
  • 80 $2.5906
  • 250 $2.4578
  • 500 $2.2054
  • 1,000 $1.8600
  • 2,500 $1.7670
  • 5,000 $1.7006
$1.7006 / $3.5200 Buy Now
DISTI # STM32L031K6T7
Avnet Americas MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: STM32L031K6T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,500 $1.9537
  • 3,000 $1.9142
  • 6,000 $1.8747
  • 9,000 $1.8353
  • 12,000 $1.7958
  • 15,000 $1.7563
  • 150,000 $1.7169
$1.7169 / $1.9537 Buy Now
DISTI # 81Y7335
Avnet Americas MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: 81Y7335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk 150 Partner Stock
  • 1 $4.3000
  • 10 $3.8900
  • 25 $3.6900
  • 50 $3.4800
  • 100 $3.2600
$3.2600 / $4.3000 Buy Now
DISTI # 511-STM32L031K6T7
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU RoHS: Compliant 10611
  • 1 $3.5100
  • 10 $2.6000
  • 100 $2.5900
  • 250 $2.4500
  • 500 $2.2000
  • 1,000 $1.8600
  • 1,500 $1.6900
$1.6900 / $3.5100 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 10611
  • 1 $3.4400
  • 10 $2.5500
  • 100 $2.5400
  • 250 $2.4000
  • 500 $2.1600
$2.1600 / $3.4400 Buy Now
Future Electronics STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Tray 0
Tray
  • 1,500 $1.7400
$1.7400 Buy Now
Future Electronics STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tray 0
Tray
  • 250 $1.7600
  • 500 $1.7400
  • 750 $1.7200
  • 1,250 $1.7000
  • 2,500 $1.6600
$1.6600 / $1.7600 Buy Now
DISTI # STM32L031K6T7
Avnet Americas MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: STM32L031K6T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,500 $1.9537
  • 3,000 $1.9142
  • 6,000 $1.8747
  • 9,000 $1.8353
  • 12,000 $1.7958
  • 15,000 $1.7563
  • 150,000 $1.7169
$1.7169 / $1.9537 Buy Now
DISTI # 81Y7335
Avnet Americas MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: 81Y7335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk 150 Partner Stock
  • 1 $4.3000
  • 10 $3.8900
  • 25 $3.6900
  • 50 $3.4800
  • 100 $3.2600
$3.2600 / $4.3000 Buy Now
DISTI # STM32L031K6T7
TME IC: ARM microcontroller, 32MHz, LQFP32, 1.8÷3.6VDC, -40÷105°C Min Qty: 1 0
  • 1 $3.6300
  • 3 $3.1600
  • 10 $3.0300
  • 25 $2.9000
  • 50 $2.7700
  • 100 $2.6400
  • 250 $2.5200
  • 500 $2.2700
  • 1,000 $2.1500
$2.1500 / $3.6300 RFQ
Ameya Holding Limited STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 21674
RFQ
DISTI # STM32L031K6T7
Avnet Americas MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: STM32L031K6T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,500 $1.9537
  • 3,000 $1.9142
  • 6,000 $1.8747
  • 9,000 $1.8353
  • 12,000 $1.7958
  • 15,000 $1.7563
  • 150,000 $1.7169
$1.7169 / $1.9537 Buy Now
DISTI # 81Y7335
Avnet Americas MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: 81Y7335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk 150 Partner Stock
  • 1 $4.3000
  • 10 $3.8900
  • 25 $3.6900
  • 50 $3.4800
  • 100 $3.2600
$3.2600 / $4.3000 Buy Now
DISTI # STM32L031K6T7
Avnet Silica MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray (Alt: STM32L031K6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days Silica - 0
Buy Now
DISTI # STM32L031K6T7
EBV Elektronik MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray (Alt: STM32L031K6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days EBV - 500
Buy Now
DISTI # 2535503
element14 Asia-Pacific MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Container: Each 2163
  • 1 $3.8016
  • 10 $2.8255
  • 25 $2.8181
  • 50 $2.8108
  • 100 $2.8035
  • 250 $2.6567
  • 500 $2.3851
  • 1,000 $2.1356
$2.1356 / $3.8016 Buy Now
DISTI # 2535503
Farnell MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each 2163
  • 1 $3.9682
  • 10 $3.1973
  • 25 $3.0077
  • 50 $2.8055
  • 100 $2.6160
  • 250 $2.4769
  • 500 $2.2242
  • 1,000 $2.1610
$2.1610 / $3.9682 Buy Now
LCSC 32KB 1.8V3.6V 8KB 32MHz FLASH 25 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 3
  • 1 $3.3105
  • 10 $2.9514
  • 30 $2.7323
  • 100 $2.5487
$2.5487 / $3.3105 Buy Now

Part Details for STM32L031K6T7

STM32L031K6T7 CAD Models

STM32L031K6T7 Part Data Attributes

STM32L031K6T7 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32L031K6T7 STMicroelectronics Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description LQFP-32
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 17 Weeks, 5 Days
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M0
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of DMA Channels 7
Number of I/O Lines 25
Number of Terminals 32
Number of Timers 5
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 8192
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 32 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

STM32L031K6T7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L031K6T7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L031K6T7 by STMicroelectronics

  • Please alert me when STM32L031K6T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32L031K6T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L031K6T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32L031K6T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L031K6T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L031K6T7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: