-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low power Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7777
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M0+, 32 Mhz, 64 Kb, 8 Kb, 32, Ufqfpn Rohs Compliant: Yes |Stmicroelectronics STM32L052K8U6TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8800 / $5.0900 | Buy Now |
DISTI #
41Y5899
|
Newark | Stm32L |Stmicroelectronics STM32L052K8U6TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18814-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7462 In Stock |
|
$2.0906 / $4.1700 | Buy Now |
DISTI #
STM32L052K8U6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN T/R - Tape and Reel (Alt: STM32L052K8U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1715 / $2.2649 | Buy Now |
DISTI #
511-STM32L052K8U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 64-Kbyte of Flash , 32 MHz CPU, USB RoHS: Compliant | 11167 |
|
$1.9900 / $4.1700 | Buy Now |
|
Future Electronics | STM32L052K8U6 Series 32 kB Flash 8 kB 32-Bit SMT Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Bristol Electronics | 1126 |
|
RFQ | ||
DISTI #
STM32L052K8U6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN T/R - Tape and Reel (Alt: STM32L052K8U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1715 / $2.2649 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 32UFQFPN | 18629 |
|
RFQ | |
DISTI #
STM32L052K8U6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN T/R (Alt: STM32L052K8U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L052K8U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L052K8U6TR
STMicroelectronics
Ultra-low power Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L052K8U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L052K8U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L052K8U3TR | Ultra-low power Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U3TR |
STM32L052K8U3DTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U3DTR |
STM32L052K8U6 | Ultra-low power Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U6 |
STM32L052K8U7TR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U7TR |
STM32L052K8U7D | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U7D |
STM32L052K8U7DTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U7DTR |
STM32L052K8U6DTR | Ultra-low power Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U6DTR |
STM32L052K8U7 | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U7 |
STM32L052K8U3D | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32L052K8U6TR vs STM32L052K8U3D |