-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 48MHz, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1618
|
Newark | Stm32W |Stmicroelectronics STM32WLE5CBU6TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32WLE5CBU6TR-ND
|
DigiKey | CONTROLLER / PROCESSOR Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1598 | Buy Now |
DISTI #
STM32WLE5CBU6TR
|
Avnet Americas | MCU 32-Bit STM32WLE5 ARM Cortex-M4 RISC 128KB Flash 1.8V to 3.6V 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32WLE5CBU6TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.4201 / $4.6102 | Buy Now |
DISTI #
511-STM32WLE5CBU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Sub-GHz Wireless Microcontroller ArmCortex-M4 48MHz 128Kbytes Flash 48Kbyte LoRa RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 128 Kbytes of Flash memory, 48 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip. RoHS: Compliant Min Qty: 1 | 0 |
|
$4.8600 / $7.4700 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$4.0800 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$4.8800 / $6.6800 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.0800 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.0800 | Buy Now |
DISTI #
STM32WLE5CBU6TR
|
Avnet Americas | MCU 32-Bit STM32WLE5 ARM Cortex-M4 RISC 128KB Flash 1.8V to 3.6V 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32WLE5CBU6TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.4201 / $4.6102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WLE5CBU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WLE5CBU6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 48MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-07-16 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 14 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 49152 | |
RAM (words) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |