-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8190
|
Newark | Stm32W |Stmicroelectronics STM32WLE5JCI6TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STM32WLE5JCI6TR-ND
|
DigiKey | CONTROLLER / PROCESSOR Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0338 | Buy Now |
DISTI #
STM32WLE5JCI6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 256k-Byte Flash 1.8V to 3.6V 73-Pin UFBGA T/R - Tape and Reel (Alt: STM32WLE5JCI6TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.7020 | Buy Now |
DISTI #
511-STM32WLE5JCI6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 256 Kbytes of Flash 64 RoHS: Compliant | 620 |
|
$5.0300 / $9.5800 | Buy Now |
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip. RoHS: Compliant Min Qty: 1 | 620 |
|
$6.1300 / $9.3900 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$4.9400 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$4.9400 | Buy Now |
DISTI #
STM32WLE5JCI6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 256k-Byte Flash 1.8V to 3.6V 73-Pin UFBGA T/R - Tape and Reel (Alt: STM32WLE5JCI6TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.7020 | Buy Now |
|
Ameya Holding Limited | 620 |
|
RFQ | ||
DISTI #
STM32WLE5JCI6TR
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4 RISC 256k-Byte Flash 1.8V to 3.6V 73-Pin UFBGA T/R (Alt: STM32WLE5JCI6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | Silica - 35000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WLE5JCI6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WLE5JCI6TR
STMicroelectronics
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-73 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-01-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B73 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 14 | |
Number of I/O Lines | 43 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 73 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA73,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
RAM (words) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |