-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13041-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
15844 In Stock |
|
$1.0475 / $2.3800 | Buy Now |
DISTI #
STM8L052C6T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L052C6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0414 / $1.1850 | Buy Now |
DISTI #
511-STM8L052C6T6
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 32kB Flash 16MHz EE RoHS: Compliant | 17974 |
|
$1.0000 / $2.3800 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 17974 |
|
$1.3800 / $2.3300 | Buy Now |
|
Future Electronics | STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0Tray |
|
$1.0700 / $1.2100 | Buy Now |
|
Future Electronics | STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.0700 / $1.2100 | Buy Now |
|
Future Electronics | STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.1700 / $1.2500 | Buy Now |
DISTI #
STM8L052C6T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L052C6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0414 / $1.1850 | Buy Now |
DISTI #
STM8L052C6T6
|
TME | IC: STM8 microcontroller, 16MHz, LQFP48, 1.65÷3.6VDC, PWM: 4 Min Qty: 1 | 0 |
|
$1.2700 / $1.9300 | RFQ |
DISTI #
STM8L052C6T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L052C6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0414 / $1.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L052C6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L052C6T6
STMicroelectronics
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8L052C6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L052C6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8L052C6T6TR | Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8L052C6T6 vs STM8L052C6T6TR |