STMM-112-02-L-D
Samtec Inc
Description: Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT

Overview of STMM-112-02-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for STMM-112-02-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-STMM-112-02-L-D-ND
DigiKey CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $7.6900
  • 25 $6.9456
  • 50 $6.4546
  • 100 $6.1455
  • 500 $4.6000
$4.6000 / $7.6900 Buy Now
DISTI # SAM15810-ND
DigiKey CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 18
In Stock
  • 1 $4.2300
  • 25 $3.8200
  • 50 $3.5500
  • 100 $3.3800
  • 500 $3.1500
$3.1500 / $4.2300 Buy Now
DISTI # STMM-112-02-L-D
Avnet Americas Pin Header, Boxed, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, STMM - Rail/Tube (Alt: STMM-112-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
RFQ
DISTI # 200-STMM11202LD
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant 94
  • 1 $4.2300
  • 57 $3.5500
  • 114 $3.3800
  • 513 $2.5300
  • 1,007 $2.2400
  • 2,508 $1.6700
  • 5,016 $1.0900
$1.0900 / $4.2300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 19 $4.9600
  • 57 $4.0100
  • 114 $3.8200
  • 266 $3.7100
  • 513 $2.7400
  • 1,007 $2.3900
  • 2,508 $1.7800
  • 5,016 $1.2000
$1.2000 / $4.9600 Buy Now
DISTI # 000000000002693146
Sager Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 0
  • 1 $4.2300
  • 25 $3.8200
  • 50 $3.5500
  • 100 $3.3800
  • 500 $2.5300
  • 1,000 $2.2400
$2.2400 / $4.2300 Buy Now
DISTI # STMM-112-02-L-D
Avnet Abacus Pin Header, Boxed, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, STMM (Alt: STMM-112-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 19 $4.9600
  • 57 $4.0100
  • 114 $3.8200
  • 266 $3.7100
  • 513 $2.7400
  • 1,007 $2.3900
  • 2,508 $1.7800
  • 5,016 $1.2000
$1.2000 / $4.9600 Buy Now
DISTI # 5cd91fd3cd7c1c4c38791062
Samtec 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube 0
  • 1 $4.2300
  • 25 $3.8240
  • 50 $3.5530
  • 100 $3.3840
  • 500 $2.5250
  • 1,000 $2.2390
  • 2,500 $1.6650
  • 5,000 $1.0930
$1.0930 / $4.2300 Buy Now

CAD Models for STMM-112-02-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STMM-112-02-L-D by Samtec Inc

STMM-112-02-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.257 inch
Body Depth
0.19 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.117 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. STMM-112-02-L-D
    Samtec Inc
    Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
    VS

Related Parts for STMM-112-02-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STMM-112-02-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STMM-112-02-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of STMM-112-02-L-D would you like to use for your alert(s)?
  • Please alert me when STMM-112-02-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STMM-112-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STMM-112-02-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STMM-112-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STMM-112-02-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STMM-112-02-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: