Filter Your Search
1 - 8 of 8 results
|
STMM-112-02-L-D
Samtec Inc
|
$3.8000 | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.257 inch | 0.19 inch | 0.117 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
STMM-112-02-L-D-SM-K-TR
Samtec Inc
|
$3.8979 | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 4.66 mm | 10u inch | SURFACE MOUNT | 0.237 inch | 0.24 inch | 1.179 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
STMM-112-02-L-D-LC
Samtec Inc
|
$4.3500 | Active | 12 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.257 inch | 0.19 inch | 1.19 inch | 0.117 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
STMM-112-02-L-D-SM
Samtec Inc
|
$4.3903 | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SURFACE MOUNT | 0.257 inch | 0.19 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
STMM-112-02-L-D-RA
Samtec Inc
|
$4.6567 | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.257 inch | 0.329 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
STMM-112-02-L-D-SM-LC
Samtec Inc
|
$5.1300 | Yes | Active | 24 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SURFACE MOUNT | 0.257 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
STMM-112-02-L-D-SM-K
Samtec Inc
|
$5.3117 | Yes | Active | 24 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SURFACE MOUNT | 0.257 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
STMM-112-02-L-D-SM-TR
Samtec Inc
|
Check for Price | Yes | Active | 24 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SURFACE MOUNT | 0.257 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |