Part Details for STMM-115-02-T-D-SM-TR by Samtec Inc
Overview of STMM-115-02-T-D-SM-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STMM-115-02-T-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P3094
|
Newark | 2.00 Mm Shrouded Terminal Strip, Cable Mate |Samtec STMM-115-02-T-D-SM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 / $2.6900 | Buy Now |
DISTI #
STMM-115-02-T-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 30POS 2MM Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2420 | Buy Now |
DISTI #
STMM-115-02-T-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-115-02-T-D-SM) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.4000 / $4.0100 | Buy Now |
DISTI #
200-STMM11502TDSMTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.6000 / $3.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $4.0100 | Buy Now |
DISTI #
STMM-115-02-T-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-115-02-T-D-SM) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.4000 / $4.0100 | Buy Now |
DISTI #
000000000000752774
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$2.1400 / $4.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $4.0100 | Buy Now |
DISTI #
5cd91fa8cd7c1c4c3878ce9a
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.0600 / $4.0100 | Buy Now |
Part Details for STMM-115-02-T-D-SM-TR
STMM-115-02-T-D-SM-TR CAD Models
STMM-115-02-T-D-SM-TR Part Data Attributes:
|
STMM-115-02-T-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-115-02-T-D-SM-TR
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.257 inch | |
Body Depth | 0.19 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for STMM-115-02-T-D-SM-TR
This table gives cross-reference parts and alternative options found for STMM-115-02-T-D-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-115-02-T-D-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-24041-108-5G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | STMM-115-02-T-D-SM-TR vs 27-24041-108-5G |
647143-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK | TE Connectivity | STMM-115-02-T-D-SM-TR vs 647143-8 |
2421P08V0T0 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator | Leoco USA Corp | STMM-115-02-T-D-SM-TR vs 2421P08V0T0 |
JS-1254R-08-GD | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | STMM-115-02-T-D-SM-TR vs JS-1254R-08-GD |
27-24041-108-2G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | STMM-115-02-T-D-SM-TR vs 27-24041-108-2G |
NREC008SABC-M30RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | STMM-115-02-T-D-SM-TR vs NREC008SABC-M30RC |
BB02-NA081-KA3-2525A1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | STMM-115-02-T-D-SM-TR vs BB02-NA081-KA3-2525A1 |
DPH-1-08-SG-.200/SMT/.220 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | STMM-115-02-T-D-SM-TR vs DPH-1-08-SG-.200/SMT/.220 |
71232-0114 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | STMM-115-02-T-D-SM-TR vs 71232-0114 |
BB02-NA081-KA3-2525B1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | STMM-115-02-T-D-SM-TR vs BB02-NA081-KA3-2525B1 |