Part Details for STN0,5(230/24) by Eaton Corporation
Overview of STN0,5(230/24) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STN0,5(230/24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6447
|
Newark | Stn0,5(230/24) Single Phase Control Xfmr Stn |Eaton Moeller STN0,5(230/24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STN0.5-230/24
|
TME | Transformer: mains, 500VA, 230VAC, 24V, Leads: terminal block, IP00 Min Qty: 1 | 1 |
|
$233.2300 / $269.1100 | Buy Now |