Part Details for STN101033B101 by Eaton Bussmann
Overview of STN101033B101 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STN101033B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8569
|
Newark | Tvs Diode, Bidir, 3.3V, 100W, Dfn1006 Rohs Compliant: Yes |Eaton Bussmann STN101033B101 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1625 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
92AH1989
|
Newark | Tvs Esd Supp., Dfn1006-2L, 3.3 V/ T&r |Eaton Bussmann STN101033B101 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
283-STN101033B101CT-ND
|
DigiKey | TVS DIODE 3.3VWM 11VC DFN1006-2L Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37357 In Stock |
|
$0.0394 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0392 / $0.0570 | Buy Now |
DISTI #
000000000006198163
|
Sager | ESD Suppressors / TVS Diodes TVS ESD DFN1006-2L 3.3 V | 0 |
|
Buy Now |