Part Details for STN101050B101 by Eaton Bussmann
Overview of STN101050B101 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STN101050B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1993
|
Newark | Tvs Esd Supp., Dfn1006-2L, 5 V/ T&r |Eaton Bussmann STN101050B101 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
283-STN101050B101CT-ND
|
DigiKey | TVS DIODE 5VWM 13VC DFN1006-2L Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27631 In Stock |
|
$0.0392 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 On Order |
|
$0.0392 / $0.0700 | Buy Now |
DISTI #
000000000006198164
|
Sager | ESD Suppressors / TVS Diodes TVS ESD DFN1006-2L 5 V | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
20000 On Order |
|
$0.0392 / $0.0700 | Buy Now |