Part Details for STN204033BL60 by Eaton Corporation
Overview of STN204033BL60 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for STN204033BL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STN204033BL60
|
Avnet Americas | ESD Suppressor TVS Diode Array Quad Bi-Dir 30KV 10-Pin DFN2010 - Tape and Reel (Alt: STN204033BL60) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2074 / $0.2300 | Buy Now |
DISTI #
504-STN204033BL60
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ESD DFN2010-8L 3.3V RoHS: Compliant | 2074 |
|
$0.2610 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2110 | Buy Now |
DISTI #
STN204033BL60
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD DFN2010-8L 3.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2580 | Buy Now |
DISTI #
STN204033BL60
|
Avnet Abacus | ESD Suppressor TVS Diode Array Quad Bi-Dir 30KV 10-Pin DFN2010 - Tape and Reel (Alt: STN204033BL60) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for STN204033BL60
STN204033BL60 CAD Models
STN204033BL60 Part Data Attributes
|
STN204033BL60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STN204033BL60
Eaton Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | DFN2010-8L, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-14 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.5 V | |
Breakdown Voltage-Nom | 4.2 V | |
Clamping Voltage-Max | 18 V | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N8 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |